259CFR.SA.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 259CFR.SA.1
Unit Price (€ / pc.)
32.8797 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
32.88 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8797 €
5 pcs.
30.9043 €
15 pcs.
29.7143 €
50 pcs.
28.3934 €
150 pcs.
27.2272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, strong, pointed. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |