2A.NC.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, high strength alloy, 120 mm, 2A.NC.0

Order No.: 02L6709
EAN: 4099891363949
MPN:
2A.NC.0
2A.NC.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
41.4120 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
41.41 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4120 €
5 pcs.
37.2827 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Superalloy Anti-Acid/Anti-Mag - tips: straight, flat, round, superior finish. OAL: 120mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material high strength alloy
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes