2A.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 2A.SA.0
Unit Price (€ / pc.)
24.9543 € *
Available: 2 pcs.
Total Price:
24.95 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9543 €
5 pcs.
23.4668 €
15 pcs.
22.5743 €
50 pcs.
21.5628 €
150 pcs.
20.6822 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: straight, flat, round, superior finish. OAL: 120mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |