2A.SA.GP.0.IT | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 2A.SA.GP.0.IT
Order No.: 10L9584
EAN: 7640174714940
MPN:
2A.SA.GP.0.IT
Unit Price (€ / pc.)
36.1998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Gold plated tweezers, 2A.SA.GP.0.IT, ideal-tek
The type 2A high precision tweezers are suitable to delicate applications which require holding a flat component firmly. The coating of 2-microns thickness, made of pure 24-carat gold plating, provides excellent scratch resistance and makes them particularly suitable for handling nickel grids in immuno-gold work. The tweezer exhibits remarkable durability under high-volume autoclaving conditions, and the gold plating enhances their resistance to chemical corrosion, oxidation, and electrical conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |