2AMZ.SA.0 | ideal-tek
Ceramic tweezers, insulated, antimagnetic, ceramic, 140 mm, 2AMZ.SA.0
Unit Price (€ / pc.)
67.9847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.98 € *
Price list
Quantity
Price per unit*
1 pcs.
67.9847 €
5 pcs.
61.1779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic replaceable tip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, flat, round, superior finish. OAL: 140mm
Technical specifications
Anti-magnetic | Yes | |
Version | Keramik-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 140 mm | |
Material | Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |