2AXCFR.SA.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 125 mm, 2AXCFR.SA.1
Unit Price (€ / pc.)
38.3180 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
5 pcs.
36.0213 €
15 pcs.
34.6409 €
50 pcs.
33.0939 €
150 pcs.
31.7254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - Reverse action - tips: straight, flat, round. OAL: 125mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |