2WFG.SA.1 | ideal-tek

Wafer tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 2WFG.SA.1

Order No.: 02L6737
EAN: 4099891364120
MPN:
2WFG.SA.1
Series: Wafer Tweezers
2WFG.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
26.4180 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
5 pcs.
23.7762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wafer tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: handling 2'', top fingers, stepped bottom paddle with grid. OAL: 120mm
Technical specifications
Anti-magnetic Yes
Version Wafer-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes