3.SA.DC.0 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, 3.SA.DC.0

Order No.: 02L6745
EAN: 4099891364182
MPN:
3.SA.DC.0
Series: Coated Tweezers
3.SA.DC.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
52.5028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.50 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5028 €
5 pcs.
47.2549 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, very sharp, fine, superior finish. OAL: 120mm
Technical specifications
Antimagnetisch Yes
Ausführung Pinzette
Beständig gegen Chemikalien, Salze, Säuren
Chemikalienbeständig Yes
ESD-Schutz Yes
Isoliert No
Länge 120 mm
Material Karbonstahl
Logistics
Ursprungsland CH
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes