3.TA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, titanium, 120 mm, 3.TA.0

Order No.: 02L6750
EAN: 4099891364229
MPN:
3.TA.0
3.TA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
38.080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.080 €
5 pcs.
34.272 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Titanium - tips: straight, very sharp, fine, superior finish. OAL: 120mm
Technical specifications
Antimagnetisch Yes
Ausführung Präzisionspinzette
Beständig gegen Korrosion
Chemikalienbeständig No
ESD-Schutz No
Isoliert No
Länge 120 mm
Material Titan
Logistics
Ursprungsland CH
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes