35A.SA.DC.1 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, 35A.SA.DC.1

Order No.: 02L6757
EAN: 4099891364281
MPN:
35A.SA.DC.1
Series: Coated Tweezers
35A.SA.DC.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
50.0633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.06 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0633 €
5 pcs.
45.0415 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS - Serrated handles - tips: smooth and flat surface, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Karbonstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes