35A.SA.T.1 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, PTFE, 120 mm, 35A.SA.T.1

Order No.: 02L6787
EAN: 7640144710804
MPN:
35A.SA.T.1
35A.SA.T.1 ideal-tek Tweezers Image 1
35A.SA.T.1 ideal-tek Tweezers Image 2
35A.SA.T.1 ideal-tek Tweezers Image 3
35A.SA.T.1 ideal-tek Tweezers Image 4
Image may differ
Unit Price (€ / pc.)
37.4612 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
37.46 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4612 €
5 pcs.
33.7008 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision tweezers, 35A.SA.T.1, Ideal-tek

35A.SA.T.1 high precision tweezers are suitable to applications which require holding a flat component firmly. The line serration provides the handles with extra grip. The PTFE (a material equivalent to Teflon) coating provides the tweezers with chemical resistance properties suitable to acid and basic environments and for the cryogenic industry. The PTFE coating is used where low friction is required.

Features

  • Non-magnetizable
  • Good corrosion resistance to most chemicals, salts and acids
  • Thin, squared, flat
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material PTFE
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes