3C.SA.NE.6 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 3C.SA.NE.6

Order No.: 02L6765
EAN: 7640144711306
MPN:
3C.SA.NE.6
Series: Coated Tweezers
3C.SA.NE.6 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
28.8099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
5 pcs.
25.9301 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD epoxy coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, sharp, fine. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien, Salze, Säuren, thermische Alterung
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes