3CB.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 3CB.SA.0

Order No.: 02L6767
EAN: 4099891364366
MPN:
3CB.SA.0
3CB.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
28.2149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.21 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2149 €
5 pcs.
25.4065 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: sharp, fine, bent, superior finish. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant No
ESD protection No
Isolated No
Length 110 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes