3CCFR.SA.1 | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 115 mm, 3CCFR.SA.1
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
5 pcs.
28.3458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, sharp, pointed. OAL: 115mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Kohlenstofffaser |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |