3CFR.SA.1 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 3CFR.SA.1

Order No.: 02L6769
EAN: 7640144712907
MPN:
3CFR.SA.1
3CFR.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
5 pcs.
29.5953 €
15 pcs.
28.4767 €
50 pcs.
27.2034 €
150 pcs.
26.0729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, sharp, pointed. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien, Salze, Säuren, thermische Alterung
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material Kunststoff
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes