3WL.SA.1 | ideal-tek

Wafer tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 3WL.SA.1

Order No.: 02L6774
EAN: 4099891364427
MPN:
3WL.SA.1
Series: Wafer Tweezers
3WL.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
26.4180 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
5 pcs.
23.7762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wafer tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: handling 2'', top lip, stepped bottom paddle. OAL: 125mm
Technical specifications
Anti-magnetic Yes
Version Wafer-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes