3X.SA.1 | ideal-tek

Reverse action tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 3X.SA.1

Order No.: 02L6775
EAN: 7640144712228
MPN:
3X.SA.1
3X.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
35.8309 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.83 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8309 €
5 pcs.
32.2609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reverse action tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine. OAL: 120mm
Technical specifications
Anti-magnetic Yes
Version Rückwärts gerichtete Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes