4.DX.0 | ideal-tek

Biology tweezers, uninsulated, antimagnetic, high strength alloy, 110 mm, 4.DX.0

Order No.: 02L6776
EAN: 4099891364434
MPN:
4.DX.0
4.DX.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
35.9499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
5 pcs.
32.3561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Biology tweezers - High-alloy Anti-Acid/Anti-Mag SS - tips: straight, extra fine, superior finish. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Biologie-Pinzette
Resistant to Korrosion
Chemical resistant No
ESD protection No
Isolated No
Length 110 mm
Material Hochfeste Legierung
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes