4SG.CX.0 | ideal-tek

Biology tweezers, uninsulated, antimagnetic, high strength alloy, 110 mm, 4SG.CX.0

Order No.: 02L6788
EAN: 4099891364533
MPN:
4SG.CX.0
4SG.CX.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
60.9518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.95 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9518 €
5 pcs.
54.8590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Biology tweezers - Superalloy Anti-Acid/Anti-Mag - serrated handles - tips: straight. extra fine. superior finish. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Biologie-Pinzette
Resistant to Chemikalien
Chemical resistant Yes
ESD protection No
Isolated No
Length 110 mm
Material Hochfeste Legierung
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes