4WF.SA.1 | ideal-tek

Wafer tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 4WF.SA.1

Order No.: 02L6789
EAN: 7640144712556
MPN:
4WF.SA.1
Series: Wafer Tweezers
4WF.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
28.2625 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
28.26 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2625 €
5 pcs.
25.4422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wafer tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: handling 3'', top fingers, stepped bottom paddle. OAL: 125mm
Technical specifications
Anti-magnetic Yes
Version Wafer-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes