4WFSVR.SA.1 | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, PVDF, 130 mm, 4WFSVR.SA.1
Unit Price (€ / pc.)
33.2486 € *
Available: 19 pcs.
Leadtime: 4 Weeks **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
5 pcs.
31.2613 €
15 pcs.
30.0594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - PVDF - tips: handling 4'', top fingers, stepped bottom paddle. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | PVDF | |
UV-resistant | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |