4WL.SA.1 | ideal-tek
Wafer tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 4WL.SA.1
Unit Price (€ / pc.)
26.4656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
5 pcs.
23.8119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wafer tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: handling 3'', top lip, stepped bottom paddle. OAL: 125mm
Technical specifications
Anti-magnetic | Yes | |
Version | Wafer-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |