4X.SA.1 | ideal-tek

Reverse action tweezers, uninsulated, antimagnetic, stainless steel, 107 mm, 4X.SA.1

Order No.: 02L6794
EAN: 4099891364564
MPN:
4X.SA.1
4X.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
35.6881 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.69 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6881 €
5 pcs.
32.1062 €
*incl. VAT plus shipping costs
Subject to prior sale
Reverse action tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine. OAL: 105mm
Technical specifications
Filter Property Value
Version Reverse action tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 107 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes