5.SA.DN.6 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5.SA.DN.6

Order No.: 02L6801
EAN: 4099891364618
MPN:
5.SA.DN.6
Series: Coated Tweezers
5.SA.DN.6 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.24 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2383 €
5 pcs.
26.3109 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD foam grip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, sharp. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Hauptteil: Risse, Abrieb, Verschleiß, Öle, Schmiermittel, Kraftstoffe, Säuren, Reinigungsmittel und Seifen, Alkohole - Spitzen: Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes