5.SA.NE.6 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5.SA.NE.6
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Leadtime: On Request **
ESD epoxy coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, sharp. OAL: 110mm
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 110 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |