5.SA.T.1 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, PTFE, 110 mm, 5.SA.T.1

Order No.: 02L6804
EAN: 4099891364632
MPN:
5.SA.T.1
5.SA.T.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
42.5425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.54 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5425 €
5 pcs.
38.2823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision tweezers - Anti-Acid/Anti-Mag SS, PTFE coated - tips: straight, extra fine. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 110 mm
Material PTFE
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes