5.TA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, titanium, 110 mm, 5.TA.0

Order No.: 02L6805
EAN: 7640144710514
MPN:
5.TA.0
5.TA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
33.6175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6175 €
High precision tweezers - Titanium - tips: straight, extra fine, superior finish. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Isolated No
Length 110 mm
Material Titan
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes