51S.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 51S.SA.0

Order No.: 02L6806
EAN: 4099891364649
MPN:
51S.SA.0
51S.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
32.9511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.95 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9511 €
5 pcs.
29.6548 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: bent, extra fine, superior finish. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes