51S.SA.DC.0 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, carbon steel, 115 mm, 51S.SA.DC.0

Order No.: 02L6807
EAN: 4099891364656
MPN:
51S.SA.DC.0
Series: Coated Tweezers
51S.SA.DC.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
58.1196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.12 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1196 €
5 pcs.
52.3005 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS - tips: bent, extra fine, superior finish. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Karbonstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes