5A.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5A.SA.0

Order No.: 02L6818
EAN: 7640144710538
MPN:
5A.SA.0
5A.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
26.6798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
5 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale

High precision tweezers, Anti-Mag SS - tips: straight, extra fine, superior finish. OAL: 115mm. Resistant to: Chemicals, Acids, Corrosion.

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes