5A.SA.B | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5A.SA.B

Order No.: 02L6819
EAN: 7640144711740
MPN:
5A.SA.B
5A.SA.B ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
14.5656 € *
Available: 5 pcs.
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
12.8044 €
50 pcs.
11.9238 €
150 pcs.
11.4121 €
500 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine, sharp. OAL: 120mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes