5C.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5C.SA.0

Order No.: 02L6825
EAN: 7640144710552
MPN:
5C.SA.0
5C.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
35.1526 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.15 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1526 €
5 pcs.
33.0344 €
15 pcs.
31.7730 €
50 pcs.
30.3688 €
150 pcs.
29.1074 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: curved, bent, ultra fine, superior finish. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes