5C.SA.DR.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5C.SA.DR.1
Unit Price (€ / pc.)
46.4695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.47 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4695 €
5 pcs.
41.8166 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD rubber grip tweezers - Anti-Acid/Anti-Mag SS - tips: curved, bent, ultra fine. OAL: 115mm
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Hauptteil: Risse, Abrieb, Verschleiß, Öle, Schmiermittel, Kraftstoffe, Säuren, Reinigungsmittel und Seifen, Hydrolyse - Spitzen: Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |