5CCFR.SA.1.IT | ideal-tek
ESD tweezers, uninsulated, antimagnetic, carbon fiber/stainless steel, 115 mm, 5CCFR.SA.1.IT
Order No.: 10L9575
EAN: 7640174714551
MPN:
5CCFR.SA.1.IT
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Tip tweezers, 5CCFR.SA.1.IT, ideal-tek
Type 5CCFR.SA.1.IT Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The shorter body allows easy access to hard-to-reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Kohlenstofffaser/Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |