5SVR.SA.1 | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, PVDF, 130 mm, 5SVR.SA.1
Unit Price (€ / pc.)
30.7972 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
5 pcs.
27.7151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - PVDF - tips: straight, very fine. OAL: 130mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | PVDF | |
UV-resistant | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |