5UFCCFR.SA.1.IT | ideal-tek

ESD tweezers, uninsulated, antimagnetic, carbon fiber/stainless steel, 115 mm, 5UFCCFR.SA.1.IT

Order No.: 10L9576
EAN: 7640174714568
MPN:
5UFCCFR.SA.1.IT
5UFCCFR.SA.1.IT ideal-tek Tweezers Image 1
5UFCCFR.SA.1.IT ideal-tek Tweezers Image 2
5UFCCFR.SA.1.IT ideal-tek Tweezers Image 3
Image may differ
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.0265 €

Tip tweezers, 5UFCCFR.SA.1.IT, ideal-tek

Type 5UFCCFR.SA.1.IT Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The shorter body allows easy access to hard-to-reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.

Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Kohlenstofffaser/Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes