5XCFR.SA.1 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, plastic, 125 mm, 5XCFR.SA.1

Order No.: 02L6837
EAN: 7640144713003
MPN:
5XCFR.SA.1
5XCFR.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
5 pcs.
31.0471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - Reverse action - tips: straight, very fine. OAL: 125mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien, Salze, Säuren, thermische Alterung
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 125 mm
Material Kunststoff
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes