6.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 6.SA.0
Unit Price (€ / pc.)
36.6282 € *
Available: 0 pcs.
Leadtime: On Request **
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: angled, flat, fine, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |