646.S.6 | ideal-tek
General purpose tweezers, uninsulated, stainless steel, 150 mm, 646.S.6
Unit Price (€ / pc.)
21.0511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
5 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose tweezers - SS, Nickel plated - serrated handles - tips: strong, bent, fine line serrated. OAL: 150mm
Technical specifications
Anti-magnetic | No | |
Version | Universalpinzette | |
Resistant to | Verschleiß, Abrieb | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 150 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |