647.SA.5 | ideal-tek
General purpose tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 647.SA.5
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
5 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: straight, strong, blunt, rhomb serrated. OAL: 125mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 125 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |