648.S.6 | ideal-tek

General purpose tweezers, uninsulated, stainless steel, 155 mm, 648.S.6

Order No.: 02L6844
EAN: 7640144711993
MPN:
648.S.6
648.S.6 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
5 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose tweezers - SS, Nickel plated - serrated handles - tips: straight, strong, fine, line serrated
Technical specifications
Filter Property Value
Version general purpose tweezers
ESD protection No
Isolated No
Anti-magnetic No
Material stainless steel
Length 155 mm
Resistant to corrosion
Chemical resistant No
UV-resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes