648.SA.6 | ideal-tek

General purpose tweezers, uninsulated, antimagnetic, stainless steel, 155 mm, 648.SA.6

Order No.: 02L6845
EAN: 7640144712006
MPN:
648.SA.6
648.SA.6 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
23.2645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
5 pcs.
20.9202 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose tweezers - Anti-Acid/Anti-Mag SS, Nickel plated - serrated handles - tips: straight, strong, fine, line serrated
Technical specifications
Anti-magnetic Yes
Version Universalpinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 155 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes