650.S.6 | ideal-tek

General purpose tweezers, uninsulated, stainless steel, 150 mm, 650.S.6

Order No.: 02L6847
EAN: 4099891364885
MPN:
650.S.6
650.S.6 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
21.0511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
5 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose tweezers - SS, Nickel plated - serrated handles - tips: double bent, strong, fine, line serrated. OAL: 150mm
Technical specifications
Anti-magnetic No
Version Universalpinzette
Resistant to Verschleiß, Abrieb
Chemical resistant Yes
ESD protection No
Isolated No
Length 150 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes