7.NC.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, high strength alloy, 120 mm, 7.NC.0
Unit Price (€ / pc.)
48.2188 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
48.22 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2188 €
5 pcs.
43.3993 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Superalloy Anti-Acid/Anti-Mag - tips: very fine, curved, superior finish. OAL: 120mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | high strength alloy | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |