7.SA.B | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 7.SA.B

Order No.: 02L6856
EAN: 7640144711764
MPN:
7.SA.B
7.SA.B ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
10 pcs.
13.5422 €
50 pcs.
12.6140 €
150 pcs.
12.0666 €
500 pcs.
11.4478 €
*incl. VAT plus shipping costs
**Subject to prior sale
Economy tweezers - Anti-Acid/Anti-Mag SS - tips: fine, curved. OAL: 120mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes