7.SA.NE.6 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, epoxy coating, 120 mm, 7.SA.NE.6
Unit Price (€ / pc.)
28.7742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.77 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7742 €
5 pcs.
25.9063 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD epoxy coated tweezers - Anti-Acid/Anti-Mag SS - tips: fine, curved. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Hauptteil: Kratzer, Stöße, verdünnte Säuren, Laugen, Oxidation - Spitzen: Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Epoxybeschichtet |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |