702A.SV | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, PVDF, 115 mm, 702A.SV
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: On Request **
Full plastic tweezers - PVDF - tips: straight, flat, round. OAL: 115mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzette | |
Resistant to | Mineralische und organische Säuren, Kohlenwasserstoffe, Alkohole, halogenhaltige Stoffe, Halogene, Fluorwasserstoffsäure, Salpetersäure, Abrieb, UV-Strahlung und radioaktive Strahlung (Sterilisation) | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | PVDF | |
UV-resistant | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |