707.DG | ideal-tek

Plastic tweezers, uninsulated, antimagnetic, POM, 115 mm, 707.DG

Order No.: 02L6868
EAN: 4099891365011
MPN:
707.DG
707.DG ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9270 €
100 pcs.
3.4510 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full plastic tweezers - Delrin - tips: angled, pointed. OAL: 115 mm
Technical specifications
Anti-magnetic Yes
Version Kunststoffpinzette
Resistant to Ermüdung, Kriechdehnung, Verschleiß und Abrieb, Öle, Schmiermittel, Kraftstoffe, organische Lösungsmittel, Hydrolyse
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material POM
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes