707A.CF | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 115 mm, 707A.CF

Order No.: 02L6869
EAN: 7640144714222
MPN:
707A.CF
707A.CF ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
5 pcs.
3.9746 €
10 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full plastic tweezers - Carbon fiber - tips: curved, angled, pointed. OAL: 115mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Kunststoffpinzette
Resistant to Öle, Schmiermittel, Kraftstoffe, unpolare Lösungsmittel
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Kohlenstofffaser
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes