709.CF | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 115 mm, 709.CF
Unit Price (€ / pc.)
4.3554 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2130 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full plastic tweezers - Carbon fiber - tips: angled, squared, flat. OAL: 115 mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzette | |
Resistant to | Öle, Schmiermittel, Kraftstoffe, unpolare Lösungsmittel | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Kohlenstofffaser |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |